MAX6043CAUT10 | |
---|---|
DigiKey Part Number | 2156-MAX6043CAUT10-ND |
Manufacturer | |
Manufacturer Product Number | MAX6043CAUT10 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.5% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043CAUT10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 19µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 12V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |