MAX6023EBT25 | |
---|---|
DigiKey Part Number | 2156-MAX6023EBT25-ND |
Manufacturer | |
Manufacturer Product Number | MAX6023EBT25 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 500 µA 5-UCSP (1x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 125µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Supplier Device Package | 5-UCSP (1x1.52) | |
Base Product Number |