LMV721M5-TI | |
---|---|
DigiKey Part Number | 2156-LMV721M5-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMV721M5-TI |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.03mA | |
Current - Output / Channel | 52.6 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |