KSC1623LMTF-FS | |
---|---|
DigiKey Part Number | 2156-KSC1623LMTF-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC1623LMTF-FS |
Description | 0.1A, 50V, NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |