HH80552PG0882M | |
---|---|
DigiKey Part Number | 2156-HH80552PG0882M-ND |
Manufacturer | |
Manufacturer Product Number | HH80552PG0882M |
Description | IC MPU 641 3.2GHZ 775LGA |
Customer Reference | |
Detailed Description | Intel® Pentium® 4 Processor 641 supporting HT Technology Microprocessor IC 641 1 Core, 64-Bit 3.2GHz 775-LGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Pentium® 4 Processor 641 supporting HT Technology | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 3.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.2V, 1.3375V | |
Operating Temperature | 69.2°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 775-LGA | |
Supplier Device Package | 775-LGA (37.5x37.5) | |
Additional Interfaces | - |