GAL22V10D-4LJN | |
---|---|
DigiKey Part Number | 2156-GAL22V10D-4LJN-ND |
Manufacturer | |
Manufacturer Product Number | GAL22V10D-4LJN |
Description | EE PLD, 4NS, PAL-TYPE PQCC28 |
Customer Reference | |
Detailed Description | GAL®22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 4 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |