LT1133ACSW#PBF | |
---|---|
DigiKey Part Number | LT1133ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1133ACSW#PBF |
Description | IC TRANSCEIVER FULL 3/5 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1133ACSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.79000 | ¥111.79 |
10 | ¥102.74600 | ¥1,027.46 |
32 | ¥98.48406 | ¥3,151.49 |
128 | ¥86.77219 | ¥11,106.84 |
256 | ¥82.51359 | ¥21,123.48 |
512 | ¥77.19021 | ¥39,521.39 |
1,024 | ¥70.80202 | ¥72,501.27 |