FAN5355UC08X | |
---|---|
DigiKey Part Number | 2156-FAN5355UC08X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5355UC08X |
Description | IC REG BUCK PROG 0.75V 12WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 1.1A 12-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.44V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (2.23x1.46) | |
Base Product Number |