CY7C64215-56LFXC | |
---|---|
DigiKey Part Number | 2156-CY7C64215-56LFXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64215-56LFXC |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64215-56LFXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 50 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |