BZX884-C3V6,315 | |
---|---|
DigiKey Part Number | 2156-BZX884-C3V6,315-ND |
Manufacturer | |
Manufacturer Product Number | BZX884-C3V6,315 |
Description | NOW NEXPERIA BZX884-C3V6 - ZENER |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |