AD722JR-16 | |
---|---|
DigiKey Part Number | 2156-AD722JR-16-ND |
Manufacturer | |
Manufacturer Product Number | AD722JR-16 |
Description | COLOR SIGNAL ENCODER |
Customer Reference | |
Detailed Description | NTSC/PAL Encoder IC RGB to NTSC/PAL 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NTSC/PAL Encoder | |
Applications | RGB to NTSC/PAL | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |