54H87DM | |
---|---|
DigiKey Part Number | 2156-54H87DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54H87DM |
Description | GATE, TTL |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 4:4 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |