SM10-100KX | |
---|---|
DigiKey Part Number | 696-1570-ND |
Manufacturer | |
Manufacturer Product Number | SM10-100KX |
Description | RES 100K OHM 0.01% 0.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.102" W (7.60mm x 2.60mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.85000 | ¥70.85 |
10 | ¥63.17400 | ¥631.74 |
25 | ¥61.99040 | ¥1,549.76 |
50 | ¥54.61000 | ¥2,730.50 |
100 | ¥44.86900 | ¥4,486.90 |
250 | ¥42.80264 | ¥10,700.66 |
500 | ¥39.85088 | ¥19,925.44 |
1,000 | ¥36.89897 | ¥36,898.97 |