RT9819C-29GV | |
---|---|
DigiKey Part Number | 1028-RT9819C-29GVTR-ND - Tape & Reel (TR) 1028-RT9819C-29GVCT-ND - Cut Tape (CT) 1028-RT9819C-29GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9819C-29GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40400 | ¥240.40 |
250 | ¥2.23232 | ¥558.08 |
500 | ¥1.88888 | ¥944.44 |
1,000 | ¥1.45959 | ¥1,459.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33081 | ¥3,992.43 |
6,000 | ¥1.24495 | ¥7,469.70 |
15,000 | ¥1.15909 | ¥17,386.35 |
30,000 | ¥1.09899 | ¥32,969.70 |
75,000 | ¥1.07323 | ¥80,492.25 |