RT9742VGJ5 | |
---|---|
DigiKey Part Number | 1028-RT9742VGJ5TR-ND - Tape & Reel (TR) 1028-RT9742VGJ5CT-ND - Cut Tape (CT) 1028-RT9742VGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742VGJ5 |
Description | 70M/55M POWER SWITCH TSOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.53400 | ¥55.34 |
25 | ¥5.19600 | ¥129.90 |
100 | ¥4.23960 | ¥423.96 |
250 | ¥3.93812 | ¥984.53 |
500 | ¥3.35168 | ¥1,675.84 |
1,000 | ¥2.68137 | ¥2,681.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00297 | ¥6,008.91 |