RT9198-33GBR | |
---|---|
DigiKey Part Number | 1028-RT9198-33GBRTR-ND - Tape & Reel (TR) 1028-RT9198-33GBRCT-ND - Cut Tape (CT) 1028-RT9198-33GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-33GBR |
Description | IC REG LIN 3.3V 300MA SOT23-5R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.02640 | ¥75.66 |
100 | ¥2.25280 | ¥225.28 |
250 | ¥2.04164 | ¥510.41 |
500 | ¥1.68970 | ¥844.85 |
1,000 | ¥1.26736 | ¥1,267.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16172 | ¥3,485.16 |
6,000 | ¥1.09132 | ¥6,547.92 |
15,000 | ¥1.02091 | ¥15,313.65 |
30,000 | ¥0.93641 | ¥28,092.30 |
75,000 | ¥0.90121 | ¥67,590.75 |