RT9080-25GJ5 | |
---|---|
DigiKey Part Number | 1028-RT9080-25GJ5TR-ND - Tape & Reel (TR) 1028-RT9080-25GJ5CT-ND - Cut Tape (CT) 1028-RT9080-25GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080-25GJ5 |
Description | IC REG LDO 0.6A LOW IQ TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9080-25GJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
108,000 | ¥0.75118 | ¥81,127.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.47200 | ¥61.80 |
100 | ¥1.84050 | ¥184.05 |
250 | ¥1.66828 | ¥417.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.51280 | ¥62.82 |
100 | ¥1.89750 | ¥189.75 |
250 | ¥1.59380 | ¥398.45 |