RT8471GJ5 | |
---|---|
DigiKey Part Number | 1028-1162-2-ND - Tape & Reel (TR) 1028-1162-1-ND - Cut Tape (CT) 1028-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8471GJ5 |
Description | IC LED DRV RGLTR PWM 1A TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT8471GJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.68400 | ¥76.84 |
25 | ¥7.29040 | ¥182.26 |
100 | ¥5.98820 | ¥598.82 |
250 | ¥5.59776 | ¥1,399.44 |
500 | ¥4.94690 | ¥2,473.45 |
1,000 | ¥3.90549 | ¥3,905.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22235 | ¥9,667.05 |