RT7266ZSP | |
---|---|
DigiKey Part Number | 1028-1219-2-ND - Tape & Reel (TR) 1028-1219-1-ND - Cut Tape (CT) 1028-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7266ZSP |
Description | IC REG BUCK ADJUSTABLE 3A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.54320 | ¥238.58 |
100 | ¥7.83870 | ¥783.87 |
250 | ¥7.32708 | ¥1,831.77 |
500 | ¥6.47508 | ¥3,237.54 |
1,000 | ¥5.11192 | ¥5,111.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77114 | ¥11,927.85 |
5,000 | ¥4.53260 | ¥22,663.00 |
12,500 | ¥4.36220 | ¥54,527.50 |