RT6214AHGJ6F | |
---|---|
DigiKey Part Number | 1028-1388-2-ND - Tape & Reel (TR) 1028-1388-1-ND - Cut Tape (CT) 1028-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6214AHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT6214AHGJ6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥5.92450 | ¥592.45 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥4.89416 | ¥2,447.08 |
1,000 | ¥3.86380 | ¥3,863.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60622 | ¥10,818.66 |
6,000 | ¥3.42591 | ¥20,555.46 |
15,000 | ¥3.29711 | ¥49,456.65 |