RT6206BHGSP | |
---|---|
DigiKey Part Number | RT6206BHGSPTR-ND - Tape & Reel (TR) RT6206BHGSPCT-ND - Cut Tape (CT) RT6206BHGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6206BHGSP |
Description | IC REG BUCK ADJ 5.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.08000 | ¥120.80 |
25 | ¥11.39840 | ¥284.96 |
100 | ¥9.71090 | ¥971.09 |
250 | ¥9.11876 | ¥2,279.69 |
500 | ¥7.97874 | ¥3,989.37 |
1,000 | ¥6.61097 | ¥6,610.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15505 | ¥15,387.62 |
5,000 | ¥5.92708 | ¥29,635.40 |
12,500 | ¥5.69911 | ¥71,238.88 |