RT5789BGJ8F | |
---|---|
DigiKey Part Number | RT5789BGJ8FTR-ND - Tape & Reel (TR) RT5789BGJ8FCT-ND - Cut Tape (CT) RT5789BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5789BGJ8F |
Description | IC REG BUCK ADJ 6A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RT5789BGJ8F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 (FC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.47900 | ¥174.79 |
25 | ¥16.48560 | ¥412.14 |
100 | ¥14.04570 | ¥1,404.57 |
250 | ¥13.18844 | ¥3,297.11 |
500 | ¥11.53990 | ¥5,769.95 |
1,000 | ¥9.56166 | ¥9,561.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.90219 | ¥26,706.57 |
6,000 | ¥8.57249 | ¥51,434.94 |