K-LC4 | |
---|---|
DigiKey Part Number | 2012-K-LC4-ND |
Manufacturer | |
Manufacturer Product Number | K-LC4 |
Description | RF TXRX MOD RADAR CER PATCH TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | - | |
Modulation | FSK | |
Frequency | 24.05GHz ~ 24.25GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -103dBc | |
Serial Interfaces | - | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Receiving | 35mA | |
Current - Transmitting | 35mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 5-SIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.20000 | ¥225.20 |
10 | ¥187.67300 | ¥1,876.73 |
25 | ¥166.22600 | ¥4,155.65 |
100 | ¥160.86340 | ¥16,086.34 |
500 | ¥150.13880 | ¥75,069.40 |