RFM95W-915S2 | |
---|---|
DigiKey Part Number | RFM95W-915S2-ND |
Manufacturer | |
Manufacturer Product Number | RFM95W-915S2 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RFM95W-915S2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 915MHz | |
Data Rate | 300kbps | |
Power - Output | 14dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12.1mA | |
Current - Transmitting | 20mA ~ 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 16-SMD Module | |
Base Product Number |