ANT-GSMPUKS-IP67 | |
---|---|
DigiKey Part Number | ANT-GSMPUKS-IP67-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMPUKS-IP67 |
Description | RF ANT 900MHZ/1.9GHZ PUCK CAB 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 900MHz, 1.9GHz GSM Puck RF Antenna 850MHz ~ 950MHz, 1.77GHz ~ 2.1GHz 2dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.9GHz | |
Frequency Range | 850MHz ~ 950MHz, 1.77GHz ~ 2.1GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.917" (23.30mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.10000 | ¥233.10 |