Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 140°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 1.181" W (150.00mm x 30.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,017.61000 | ¥1,017.61 |
10 | ¥687.38200 | ¥6,873.82 |