Chassis Mount Resistors

Results: 4
Manufacturer
RESIRiedon
Series
RSNRTBS0100RTBS0300RTCS0200
Packaging
BoxBulk
Resistance
166.6 µOhms250 µOhms500 µOhms
Power (Watts)
40W-
Temperature Coefficient
±15ppm/°C±20ppm/°C
Operating Temperature
-40°C ~ 140°C30°C ~ 70°C
Features
Current SenseCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Size / Dimension
4.370" L x 0.827" W (111.00mm x 21.00mm)5.906" L x 1.181" W (150.00mm x 30.00mm)6.000" L x 1.250" W (152.40mm x 31.75mm)6.693" L x 1.575" W (170.00mm x 40.00mm)
Height - Seated (Max)
0.984" (25.00mm)1.280" (32.50mm)1.380" (35.05mm)1.693" (43.00mm)
Lead Style
-M3 Threaded; M10 ThreadedM3 Threaded; M8 Threaded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
RSN-400-100B
RSN-400-100B
RES CHAS MNT 250 UOHM 40W
Riedon
90
In Stock
1 : ¥413.53000
Bulk
Bulk
Active
250 µOhms
±0.1%
40W
Metal Element
±15ppm/°C
30°C ~ 70°C
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
-
Flanges
6.000" L x 1.250" W (152.40mm x 31.75mm)
1.380" (35.05mm)
-
Rectangular Case
-
MFG_RTCS0200B050Z00
RTCS0200B050Z00
Shunt 200A 0.05V 0.1%
RESI
6
In Stock
1 : ¥980.09000
Box
Box
Active
250 µOhms
±0.1%
-
Metal Element
±20ppm/°C
-40°C ~ 140°C
Current Sense
-
Flanges
4.370" L x 0.827" W (111.00mm x 21.00mm)
0.984" (25.00mm)
M3 Threaded; M8 Threaded
Rectangular Case
-
MFG_RTBS0300B050Z00
RTBS0300B050Z00
Shunt 300A 0.05V 0.1%
RESI
21
In Stock
1 : ¥1,405.44000
Box
Box
Active
166.6 µOhms
±0.1%
-
Metal Element
±20ppm/°C
-40°C ~ 140°C
Current Sense
-
Flanges
6.693" L x 1.575" W (170.00mm x 40.00mm)
1.693" (43.00mm)
M3 Threaded; M10 Threaded
Rectangular Case
-
MFG_RTBS0100B050Z00
RTBS0100B050Z00
Shunt 100A 0.05V 0.1%
RESI
0
In Stock
Check Lead Time
1 : ¥835.51000
Box
Box
Active
500 µOhms
±0.1%
-
Metal Element
±20ppm/°C
-40°C ~ 140°C
Current Sense
-
Flanges
5.906" L x 1.181" W (150.00mm x 30.00mm)
1.280" (32.50mm)
M3 Threaded; M8 Threaded
Rectangular Case
-
Showing
of 4

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.