680-10739582 | |
---|---|
DigiKey Part Number | 3100-680-10739582-ND |
Manufacturer | |
Manufacturer Product Number | 680-10739582 |
Description | PIN REMOVAL-INSERTION TOOL FOR C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.12000 | ¥283.12 |
5 | ¥267.36600 | ¥1,336.83 |
10 | ¥251.63600 | ¥2,516.36 |
25 | ¥243.77720 | ¥6,094.43 |