R9A07G075M05GFP#AA0 | |
---|---|
DigiKey Part Number | 559-R9A07G075M05GFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G075M05GFP#AA0 |
Description | IC MPU RZ 600/800MHZ 176LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/T2M 1 Core, 32-Bit 600MHz, 800MHz 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz, 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | Boot Security, Crypto Accelerator, JTAG, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LFQFP (24x24) | |
Additional Interfaces | CANbus, I2C, SCI, SPI, WDT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.02000 | ¥176.02 |
10 | ¥162.35700 | ¥1,623.57 |
40 | ¥155.05850 | ¥6,202.34 |
80 | ¥138.64100 | ¥11,091.28 |
240 | ¥132.25583 | ¥31,741.40 |
440 | ¥125.87105 | ¥55,383.26 |