ZSC31014EAG1-T | |
---|---|
DigiKey Part Number | ZSC31014EAG1-T-ND |
Manufacturer | |
Manufacturer Product Number | ZSC31014EAG1-T |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
97 | ¥32.17649 | ¥3,121.12 |
291 | ¥30.52663 | ¥8,883.25 |
582 | ¥27.39141 | ¥15,941.80 |
1,067 | ¥23.10126 | ¥24,649.04 |
2,522 | ¥21.94619 | ¥55,348.29 |