X5043S8IZ-2.7AT1 | |
---|---|
DigiKey Part Number | X5043S8IZ-2.7AT1TR-ND - Tape & Reel (TR) X5043S8IZ-2.7AT1CT-ND - Cut Tape (CT) X5043S8IZ-2.7AT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X5043S8IZ-2.7AT1 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X5043S8IZ-2.7AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.92V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.80500 | ¥378.05 |
25 | ¥35.73920 | ¥893.48 |
100 | ¥30.97500 | ¥3,097.50 |
250 | ¥29.38632 | ¥7,346.58 |
500 | ¥26.36840 | ¥13,184.20 |
1,000 | ¥22.23833 | ¥22,238.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.65906 | ¥49,147.65 |