SLG5NT1757V | |
---|---|
DigiKey Part Number | 1695-SLG5NT1757VTR-ND - Tape & Reel (TR) 1695-SLG5NT1757VCT-ND - Cut Tape (CT) 1695-SLG5NT1757VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG5NT1757V |
Description | AN ADJUSTABLE TURN-ON TIME 5 M? |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 16-FC-STQFN (1.6x2.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 5 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 6.8mOhm | |
Input Type | CMOS | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-FC-STQFN (1.6x2.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39880 | ¥134.97 |
100 | ¥4.40540 | ¥440.54 |
250 | ¥4.09208 | ¥1,023.02 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52490 | ¥7,574.70 |
6,000 | ¥2.35076 | ¥14,104.56 |
15,000 | ¥2.26369 | ¥33,955.35 |
30,000 | ¥2.17662 | ¥65,298.60 |