SLG4DVKLITE | |
---|---|
DigiKey Part Number | 1695-SLG4DVKLITE-ND |
Manufacturer | |
Manufacturer Product Number | SLG4DVKLITE |
Description | GREENPAK LITE DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46xxxx GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
For Use With/Related Products | SLG46xxxx | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Utilized IC / Part | SLG46xxxx | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.97000 | ¥311.97 |