SLG4DVKGSD | |
---|---|
DigiKey Part Number | 1695-SLG4DVKGSD-ND |
Manufacturer | |
Manufacturer Product Number | SLG4DVKGSD |
Description | GREENPAK SERIAL DEBUGGER BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GreenPAK GreenPAK™ Debugger, Emulator, Programmer (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | GreenPAK | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.23000 | ¥206.23 |