SLG46120V | |
---|---|
DigiKey Part Number | SLG46120V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46120V |
Description | IC CPLD 12MC 12STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 12 | |
Number of I/O | 9 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.73901 | ¥8,217.03 |
6,000 | ¥2.55011 | ¥15,300.66 |
15,000 | ¥2.45566 | ¥36,834.90 |
30,000 | ¥2.36121 | ¥70,836.30 |