RC21012A001GNA#BB0 | |
---|---|
DigiKey Part Number | 800-RC21012A001GNA#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC21012A001GNA#BB0 |
Description | IC CLOCK GENERATOR 48VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 1 48-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Clock Generator | |
PLL | Yes | |
Input | CML, CMOS, HCSL, LVDS, LVPECL | |
Output | CML, CMOS, HCSL, LVDS or Single-Ended | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) |