RC19020AGN6#BD0 | |
---|---|
DigiKey Part Number | 800-RC19020AGN6#BD0-ND |
Manufacturer | |
Manufacturer Product Number | RC19020AGN6#BD0 |
Description | RC19020A DB2000QL FROM AP901T WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-GQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥39.25900 | ¥392.59 |
25 | ¥38.40840 | ¥960.21 |
40 | ¥38.19800 | ¥1,527.92 |
80 | ¥34.25038 | ¥2,740.03 |
230 | ¥34.12574 | ¥7,848.92 |
490 | ¥32.87871 | ¥16,110.57 |
980 | ¥31.25758 | ¥30,632.43 |