RAA2124224GNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA2124224GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2124224GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2124224GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2124224GNP#HA0 |
Description | WIDE VIN 1.1A WITH LOW VIN 1.5A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1.1A, 1.5A 22-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V, 3V | |
Voltage - Input (Max) | 5.5V, 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V, 40V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-TDFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.13700 | ¥251.37 |
25 | ¥23.76160 | ¥594.04 |
100 | ¥20.59330 | ¥2,059.33 |
250 | ¥19.53696 | ¥4,884.24 |
500 | ¥17.53060 | ¥8,765.30 |
1,000 | ¥14.78482 | ¥14,784.82 |
2,500 | ¥14.04559 | ¥35,113.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥13.51755 | ¥81,105.30 |