HIP2103FRTAAZ | |
---|---|
DigiKey Part Number | HIP2103FRTAAZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP2103FRTAAZ |
Description | IC GATE DRVR HALF-BRIDGE 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HIP2103FRTAAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 14V | |
Logic Voltage - VIL, VIH | 1.63V, 2.06V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 8ns, 2ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥19.79800 | ¥197.98 |
25 | ¥18.67480 | ¥466.87 |
100 | ¥15.91020 | ¥1,591.02 |
250 | ¥14.93936 | ¥3,734.84 |
500 | ¥13.07190 | ¥6,535.95 |
1,000 | ¥10.83108 | ¥10,831.08 |
3,000 | ¥10.08409 | ¥30,252.27 |
5,000 | ¥9.71059 | ¥48,552.95 |