R9A07G084M08GBA#AC0 | |
---|---|
DigiKey Part Number | 559-R9A07G084M08GBA#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G084M08GBA#AC0 |
Description | IC MPU RZ/N2L 300/400MHZ 121FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/N2L 1 Core, 32-Bit 300MHz, 400MHz 121-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz, 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | Boot Security, Crypto Accelerator, JTAG, SCI/USB boot authentication, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 121-LFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Additional Interfaces | CANbus, I2C, SCI, SPI, WDT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.10000 | ¥126.10 |
10 | ¥116.76000 | ¥1,167.60 |
25 | ¥115.17040 | ¥2,879.26 |
40 | ¥113.72225 | ¥4,548.89 |
80 | ¥99.66288 | ¥7,973.03 |
240 | ¥95.38971 | ¥22,893.53 |
480 | ¥94.76938 | ¥45,489.30 |