R9A07G043F04GBG#AC0 | |
---|---|
DigiKey Part Number | 559-R9A07G043F04GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043F04GBG#AC0 |
Description | IC MPU RZ/G 1GHZ 266LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AndesCore™ AX45MP Microprocessor IC RZ/G 1 Core, 16-Bit 1GHz 266-LFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | AndesCore™ AX45MP | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 266-LFBGA | |
Supplier Device Package | 266-LFBGA (11x11) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.64000 | ¥101.64 |
10 | ¥94.10900 | ¥941.09 |
25 | ¥91.97280 | ¥2,299.32 |
40 | ¥91.47975 | ¥3,659.19 |
176 | ¥80.53074 | ¥14,173.41 |
352 | ¥76.53452 | ¥26,940.15 |
528 | ¥75.76794 | ¥40,005.47 |
1,056 | ¥73.24965 | ¥77,351.63 |