R8A77430HA01BG#UA | |
---|---|
DigiKey Part Number | R8A77430HA01BG#UA-ND |
Manufacturer | |
Manufacturer Product Number | R8A77430HA01BG#UA |
Description | IC MPU RZ/G/G1M 1.5GHZ |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC RZ/G/G1M 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A15 | |
Speed | 1.5GHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.04000 | ¥690.04 |