R7S721001VLBG#AC0 | |
---|---|
DigiKey Part Number | R7S721001VLBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S721001VLBG#AC0 |
Description | IC MPU RZ/A1H 400MHZ 324FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1H 1 Core, 32-Bit 400MHz 324-FBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DVD, VDC | |
Ethernet | 10/100Mbps (1), 100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-FBGA | |
Supplier Device Package | 324-FBGA (19x19) | |
Additional Interfaces | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥305.99214 | ¥25,703.34 |