R7FS5D57C3A01CFB#BA1 | |
---|---|
DigiKey Part Number | 559-R7FS5D57C3A01CFB#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D57C3A01CFB#BA1 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥113.30400 | ¥1,133.04 |
25 | ¥108.60600 | ¥2,715.15 |
80 | ¥95.69138 | ¥7,655.31 |
230 | ¥90.99535 | ¥20,928.93 |
480 | ¥85.12473 | ¥40,859.87 |
960 | ¥78.07986 | ¥74,956.67 |