R7FA4M3AF3CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M3AF3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M3AF3CFM#AA0 |
Description | MCU RA4 ARM CM33 100MHZ 1MB/256K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M3 Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.37000 | ¥65.37 |
10 | ¥59.07500 | ¥590.75 |
25 | ¥56.32560 | ¥1,408.14 |
100 | ¥48.90750 | ¥4,890.75 |
250 | ¥46.70908 | ¥11,677.27 |
450 | ¥42.58769 | ¥19,164.46 |
950 | ¥37.09251 | ¥35,237.88 |