R7F702301BFABG-C#BC8 | |
---|---|
DigiKey Part Number | 559-R7F702301BFABG-C#BC8-ND |
Manufacturer | |
Manufacturer Product Number | R7F702301BFABG-C#BC8 |
Description | IC MCU 32BIT 8MB FLASH 292BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G4MH RH850/U2A Microcontroller IC 32-Bit Quad-Core 400MHz 8MB (8M x 8) FLASH 292-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G4MH | |
Core Size | 32-Bit Quad-Core | |
Speed | 400MHz | |
Connectivity | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 165 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 320K x 8 | |
RAM Size | 1.75M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 79x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 160°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 292-FBGA (17x17) | |
Package / Case | 292-FBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.84000 | ¥434.84 |
10 | ¥405.65300 | ¥4,056.53 |
25 | ¥388.64840 | ¥9,716.21 |
80 | ¥352.21175 | ¥28,176.94 |
230 | ¥340.06604 | ¥78,215.19 |