R5F51116ADFL#3A | |
---|---|
DigiKey Part Number | R5F51116ADFL#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51116ADFL#3A |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51116ADFL#3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
10 | ¥32.69600 | ¥326.96 |
25 | ¥30.91040 | ¥772.76 |
80 | ¥26.78950 | ¥2,143.16 |
250 | ¥25.41524 | ¥6,353.81 |
500 | ¥22.80502 | ¥11,402.51 |
1,000 | ¥19.23315 | ¥19,233.15 |
2,500 | ¥18.27150 | ¥45,678.75 |