R5F10268ASP#55 | |
---|---|
DigiKey Part Number | 559-R5F10268ASP#55TR-ND - Tape & Reel (TR) 559-R5F10268ASP#55CT-ND - Cut Tape (CT) 559-R5F10268ASP#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10268ASP#55 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97300 | ¥129.73 |
25 | ¥12.23480 | ¥305.87 |
100 | ¥10.42420 | ¥1,042.42 |
250 | ¥9.78832 | ¥2,447.08 |
500 | ¥8.56480 | ¥4,282.40 |
1,000 | ¥7.09648 | ¥7,096.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.60710 | ¥26,428.40 |
8,000 | ¥6.36240 | ¥50,899.20 |
12,000 | ¥6.11769 | ¥73,412.28 |