R1EX24032ATAS0I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX24032ATAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24032ATAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24032ATAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24032ATAS0I#S0 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24032ATAS0I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.48920 | ¥112.23 |
50 | ¥4.32980 | ¥216.49 |
100 | ¥4.17880 | ¥417.88 |
250 | ¥3.98536 | ¥996.34 |
500 | ¥3.84530 | ¥1,922.65 |
1,000 | ¥3.70985 | ¥3,709.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50455 | ¥10,513.65 |
6,000 | ¥3.38066 | ¥20,283.96 |
9,000 | ¥3.31015 | ¥29,791.35 |
15,000 | ¥3.22330 | ¥48,349.50 |
21,000 | ¥3.16728 | ¥66,512.88 |