PS8101-F3-AX | |
---|---|
DigiKey Part Number | 559-1063-2-ND - Tape & Reel (TR) 559-1063-1-ND - Cut Tape (CT) 559-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8101-F3-AX |
Description | OPTOISOLATOR 3.75KV TRANS 6SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 35% @ 16mA | |
Turn On / Turn Off Time (Typ) | 500ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥16.58600 | ¥165.86 |
100 | ¥12.76630 | ¥1,276.63 |
500 | ¥11.53990 | ¥5,769.95 |
1,000 | ¥9.91709 | ¥9,917.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.37616 | ¥23,440.40 |
5,000 | ¥9.15979 | ¥45,798.95 |